The TDK B57237S0600M000 is a radial leaded varistor with a resistance of 60 ohms and a tolerance of 20%. It has a current rating of 1.6 amperes and can operate within a temperature range of -55°C to 170°C. The varistor is packaged in a radial leaded package with a diameter of 15mm and a depth of 7mm. It is available in a quantity of 1000 pieces per bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 1.6A |
| Depth | 7mm |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Series | S237 |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
