TDK B57237S0600M051 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.6A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Series | S237 |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S0600M051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
