
ICL 10 OHM 20% 3.7A 15MM
Checking distributor stock and pricing after the page loads.
| Current Rating | 3.7A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Resistance | 10R |
| Series | S237 |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
