The TDK B57237S229M is a thermistor with a radial package, 7mm depth, and a resistance of 2.2 ohms with a 20% tolerance. It operates between -55°C and 170°C, with a rated temperature of 25°C. The thermistor is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 7mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Resistance | 2.2R |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| RoHS | Compliant |