This 7A radial resistor is lead free and has a maximum operating temperature of 170°C. It has a resistance of 2.2R and a tolerance of 20%. The resistor is packaged in tape and reel quantities of 1000. The lead diameter is 0.8mm and the lead pitch is 0.295inch. The resistor has a weight of 0.070548oz and dimensions of 0.59inch diameter and 7mm depth, width, and thickness.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 7A |
| Depth | 7mm |
| Diameter | 0.59inch |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
