
Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2800K Bulk
TDK B57237S259M technical specifications.
| Depth | 7mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Resistance | 2.5R |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.