The TDK B57237S259M53 is a thermistor with a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It has a current rating of 6.5A and a maximum power dissipation of 3.1W. The thermistor is available in a through hole, PCB mount package with a diameter of 0.6inch and a lead pitch of 0.295inch. It has a resistance of 2.5R with a tolerance of 20% and a weight of 0.070548oz. The thermistor meets UL, VDE, and CQC approvals.
TDK B57237S259M53 technical specifications.
| Approvals | UL, VDE, CQC |
| Current Rating | 6.5A |
| Diameter | 0.6inch |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| Resistance Tolerance | 20% |
| Series | S237 |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.