
This 15mm resistor has a current rating of 6.5A and a resistance of 2.5 ohms. It is lead free and has a tolerance of 20%. The resistor is packaged in an ammo pack with 3000 units per package. Operating temperature range is from -55°C to 170°C.
TDK B57237S259M54 technical specifications.
| Current Rating | 6.5A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Resistance | 2.5R |
| Series | S237 |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.