TDK B57237S479M technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 7mm |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S479M to view detailed technical specifications.
No datasheet is available for this part.