
This TDK thermistor features a current rating of 5.1A and a maximum operating temperature of 170°C. It has a lead diameter of 0.8mm and a lead pitch of 7.5mm. The thermistor is packaged in an ammo pack with 3000 units per package. It has a tolerance of 20% and a resistance of 4.7R.
TDK B57237S479M54 technical specifications.
| Current Rating | 5.1A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Resistance | 4.7R |
| Series | S237 |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S479M54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
