
Inrush Current Limiters NTC THERMISTOR S 237/60 /M
TDK B57237S600M technical specifications.
| Current Rating | 1.6A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 60R |
| Resistance Tolerance | 20% |
| Series | B57237S |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
