
Radial leaded NTC thermistor with 10 ohm resistance and 20% tolerance. Features a 5A current rating and operates across a wide temperature range from -55°C to 170°C. This component is RoHS compliant and lead-free, suitable for through-hole mounting with a 7mm diameter and 7mm thickness. UL approved for reliable performance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 7mm |
| Diameter | 16mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | S238 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
