
NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 16mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S238 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
