TDK B57238S0220M000 technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 16mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S238 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57238S0220M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
