Thermistor NTC 22 Ohm 20% 2-Pin Radial 3265K T/R Automotive
TDK B57238S0220M051 technical specifications.
| Package/Case | Radial |
| Diameter | 16mm |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | S238 |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.