Radial leaded NTC thermistor, 25 ohm resistance with 20% tolerance. Features a 16mm diameter and 7mm thickness, designed for through-hole mounting. This component is lead-free and RoHS compliant, suitable for general applications.
TDK B57238S0250M000 technical specifications.
| Package/Case | Radial |
| Diameter | 16mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | S238 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.