Thermistor NTC 3 Ohm 20% 2-Pin Radial 2900K T/R Automotive
TDK B57238S0309M051 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.