
The TDK B57238S0479M000 is a radial leaded varistor with a current rating of 4.7A and a tolerance of 20%. It has a diameter of 16mm and a thickness of 7mm. The varistor is packaged in bulk and is lead free. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 4.7A |
| Depth | 7mm |
| Diameter | 16mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S238 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |