Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57238S0509L002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 7(Max) |
| Product Diameter (mm) | 17(Max) |
| Seated Plane Height (mm) | 23(Max) |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 32 |
| Wire Form | Opposing Crimp Standoff |
| Type | NTC |
| Thermal Time Constant Range | 50 to 100s |
| Resistance Range @ 25C | < 7Ohm |
| Sensitivity Index Range | < 3250K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±15 to ±20% |
| Resistance @ 25C | 5Ohm |
| Percentage of Resistance Tolerance @ 25C | ±15% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57238S0509L002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.