
This 5A radial resistor features a 10R resistance value with a 20% tolerance. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is lead free and has a contact plating of tin. It is packaged in a radial configuration with a lead pitch of 0.295inch and a lead diameter of 1mm.
Sign in to ask questions about the TDK B57238S100M51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57238S100M51 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 5A |
| Diameter | 0.629inch |
| Dissipation Factor | 20% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57238S100M51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
