
This TDK resistor features a radial package with a current rating of 4.4A and a dissipation factor of 20%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is lead free and available in a tape and reel packaging format with a quantity of 1000 units per package.
TDK B57238S150M51 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 4.4A |
| Depth | 7mm |
| Diameter | 0.629inch |
| Dissipation Factor | 20% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.