TDK B57238S160M technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| Depth | 7mm |
| Diameter | 16mm |
| Dissipation Factor | 20% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 16R |
| Series | 0 |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57238S160M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.