
The TDK B57238S220M51 is a thermistor with a resistance of 22 ohms and a tolerance of 20%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The thermistor is packaged in a radial case and is available in quantities of 1000 per reel. It is lead-free and has a lead pitch of 0.295 inch.
TDK B57238S220M51 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 4A |
| Diameter | 0.629inch |
| Dissipation Factor | 20% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57238S220M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.