
Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2800K Cardboard T/R
TDK B57238S259M51 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | S238 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
