This thermistor is a radial leaded component with a current rating of 7.4A and a diameter of 16mm. It has a dissipation factor of 20% and a weight of 0.105822 ounces. The component is designed for through hole mounting and is packaged in quantities of 1000 per reel. The thermistor has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 7.4A |
| Depth | 7mm |
| Diameter | 16mm |
| Dissipation Factor | 20% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| Series | S238 |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 7mm |
| RoHS | Compliant |
