
TDK's B57251V5103J060 is a 10kR 5% SMD/SMT resistor with a maximum power dissipation of 150mW. It is available in a 0402 package with a depth of 0.5mm, height of 1.3mm, and length of 2mm. The resistor operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It is not Reach SVHC compliant and is part of the Automotive, AEC-Q200 series.
TDK B57251V5103J060 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B572xxV5 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57251V5103J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
