TDK B57251V5103J60 technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57251V5103J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.