The 0402 4.7kR 5% SMD/SMT Resistor is a surface mount resistor with a maximum power dissipation of 150mW and an operating temperature range of -40°C to 155°C. It is available in a 10000 piece quantity and packaged in tape and reel. The resistor has a resistance of 4.7kR with a tolerance of 5%. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q200, B572xxV5 series.
TDK B57251V5472J060 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B572xxV5 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57251V5472J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
