Thermistor NTC 4.7K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3980K Cardboard T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS | Compliant |