The TDK B57256V5473F360 is a 2-terminal varistor with a resistance of 47000 Ohms. It has a package height, width, and length of 0.5, 0.5, and 1mm, respectively. The varistor is designed for operation within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 47000 |
| REACH | unknown |
| Military Spec | False |