The TDK B57261V2223J60 is a surface mount resistor with a resistance of 22kΩ and a tolerance of 5%. It is available in a 0402 package with dimensions of 0.5mm x 0.5mm x 0.6mm. The resistor has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 150mW. It is lead-free and packaged in tape and reel quantities of 10,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57261V2223J60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57261V2223J60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.