Ntc Thermistor 0402 33K J60 B-4575
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Ripple Current | 5.97A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |