Thermistor NTC 11.981K Ohm 2% 2-Pin 3760K >= -3.5 Bulk
Checking distributor stock and pricing after the page loads.
| Diameter | 12.4mm |
| Length | 4.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 3.243kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |