Thermistor 11.982K Ohm 2% 2-Pin Faston 3760K Bulk
Checking distributor stock and pricing after the page loads.
| Diameter | 12.4mm |
| Length | 4.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 3.243kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |