TDK's B57276K0123A028 is a 12.4mm x 4.8mm varistor with a resistance of 3.243kR and a tolerance of 2%. It operates within a temperature range of -10°C to 100°C and has a maximum power dissipation of 500mW. The varistor is packaged in bulk quantities of 400 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Diameter | 12.4mm |
| Length | 4.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 3.243kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |