TDK B57276K0482A007 technical specifications.
| Diameter | 14.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.204kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57276K0482A007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.