This thermistor is a panel-mounted device with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and is available in a package quantity of 500. The thermistor is RoHS compliant and has a resistance of 1.082kΩ with a tolerance of 2%. It is available in a bulk packaging option.
TDK B57276K0482A009 technical specifications.
| Diameter | 14.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.082kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Termination | Wire |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57276K0482A009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.