TDK B57276K123A24 technical specifications.
| Accuracy | 1.5% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.