
Thermistor NTC 9.959KOhm 2% 2-Pin Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Diameter | 4.8mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 3kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
