TDK B57301K0103A003 technical specifications.
| Diameter | 5.5mm |
| Length | 17mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Threaded |
| Package Quantity | 100 |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57301K0103A003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
