This 3kR resistor features a 4.8mm diameter and 13mm length, with a 3% tolerance and radial termination. It has a maximum power dissipation of 375mW and operates within a temperature range of -55°C to 155°C. Available in quantities of 100, this resistor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57301K0103A004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 4.8mm |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Threaded |
| Package Quantity | 100 |
| Resistance | 3kR |
| Resistance Tolerance | 3% |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57301K0103A004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.