The B57301V2472F060 is a surface mount NTC thermistor with a resistance range of 1500 to 6000 ohms at 25 degrees Celsius. It has a thermal coefficient range of greater than or equal to -3.5 and a thermal time constant range of less than 5 seconds. The device operates over a temperature range of -55 to 125 degrees Celsius and has a sensitivity index range of 3600 to 3850. The thermistor has a percentage of resistance tolerance range of less than ±2 at 25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3600 to 3850K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 4700Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |