
The TDK B57301V2472J60 is a surface mount resistor with a resistance of 4.7kR and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case and is available in quantities of 4000. It is RoHS compliant and has a maximum power dissipation of 180mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57301V2472J60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57301V2472J60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.