The B57311V2151H060 is a surface mount resistor from TDK with a resistance of 150 ohms and a tolerance of 3%. It is available in a 0603 package and is rated for operation between -55°C and 125°C. The resistor is not RoHS compliant and is packaged in tape and reel quantities of 52000.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 52000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Not Compliant |