Thermistor NTC 150 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3540K >= -3.5 Cardboard T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |