TDK B57311V2151J60 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57311V2151J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.