The B57311V2151K60 is a 150R 10% SMD/SMT resistor from TDK. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 180mW. The resistor is packaged in a 0603 case and is available in quantities of 4000. It is lead-free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57311V2151K60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| Resistance Tolerance | 10% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57311V2151K60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.