
This 0603 surface mount resistor has a resistance of 220 ohms with a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 180mW. The resistor is packaged on tape and reel and is not radiation hardened. It is not compliant with RoHS regulations.
TDK B57311V2221J060 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | B573 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B57311V2221J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.