
The B57311V2331H060 is a 330R 3% SMD/SMT resistor available in a 0603 package. It operates over a temperature range of -55°C to 125°C. This resistor is not RoHS compliant. It is available in quantities of 52000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 52000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Not Compliant |