The B57311V2331J60 is a 330R 5% resistor from TDK, packaged in a 0603 case and designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 180mW. The resistor is lead free and has a resistance tolerance of 5%. It is available in quantities of 4000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57311V2331J60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57311V2331J60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.